+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC6C596DG4

IC: digital; 8bit,shift register; Ch: 8; SMD; SOIC16; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6C596DG4
TME Symbol:
TPIC6C596DG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
8bit, shift register
Number of channels
8
Mounting
SMD
Case
SOIC16
Operating temperature
-40...125°C
Kind of output
open drain
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
TPIC6C596DG4
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.74 EURGross price for quantities from 1 pcs - 1.74 EUR
Net price for quantities from 5 pcs - 1.45 EURGross price for quantities from 5 pcs - 1.45 EUR
Net price for quantities from 10 pcs - 1.32 EURGross price for quantities from 10 pcs - 1.32 EUR
Net price for quantities from 25 pcs - 1.26 EURGross price for quantities from 25 pcs - 1.26 EUR
Packaging method by the manufacturer:Tube = 40 pcs