+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS23750PWP

IC: PoE PD controller; HTSSOP20; 0÷67V; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS23750PWP
TME Symbol:
TPS23750PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PD controller
Case
HTSSOP20
Mounting
SMD
Integrated circuit features
PoE
Communictions protocol
IEEE 802.3af
Operating temperature
-40...85°C
Supply voltage
  • 0...67V
Gross weight0.14 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TPS23750PWP
0 in TME stock
No. of pieces (Multiple of: 70)
Minimum order quantity: 70.
Multiple of: 70.
Net price for quantities from 70 pcs - 2.70 EURGross price for quantities from 70 pcs - 2.70 EUR