+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3700DDCT

IC: supervisor circuit; voltage detector; open drain; 1.8÷18VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3700DDCT
TME Symbol:
TPS3700DDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
TSOT23-6
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
0.4V
Kind of package
reel, tape
Number of channels
2
Integrated circuit features
window comparator
Manufacturer standard package
250pcs.
Supply voltage
  • 1.8...18V DC
Gross weight0.055 g
Certificates
See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
TPS3700DDCT
423 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.32 EURGross price for quantities from 1 pcs - 2.32 EUR
Net price for quantities from 10 pcs - 1.78 EURGross price for quantities from 10 pcs - 1.78 EUR
Net price for quantities from 25 pcs - 1.63 EURGross price for quantities from 25 pcs - 1.63 EUR
Net price for quantities from 50 pcs - 1.53 EURGross price for quantities from 50 pcs - 1.53 EUR
Net price for quantities from 100 pcs - 1.45 EURGross price for quantities from 100 pcs - 1.45 EUR
Net price for quantities from 250 pcs - 1.38 EURGross price for quantities from 250 pcs - 1.38 EUR
Net price for quantities from 2500 pcs - 1.26 EURGross price for quantities from 2500 pcs - 1.26 EUR
Packaging method by the manufacturer:
Reel = 250 pcs