+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3779CDBVT

IC: supervisor circuit; voltage detector; push-pull; 1.5÷6.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3779CDBVT
TME Symbol:
TPS3779CDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
push-pull
Active logical level
low
Case
SOT23-6
Operating temperature
-40...125°C
Mounting
SMD
Kind of package
reel, tape
Number of channels
2
Manufacturer standard package
250pcs.
Supply voltage
  • 1.5...6.5V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
TPS3779CDBVT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.54 GBPGross price for quantities from 1 pcs - 1.54 GBP
Net price for quantities from 10 pcs - 1.15 GBPGross price for quantities from 10 pcs - 1.15 GBP
Net price for quantities from 25 pcs - 1.03 GBPGross price for quantities from 25 pcs - 1.03 GBP
Net price for quantities from 100 pcs - 0.90 GBPGross price for quantities from 100 pcs - 0.90 GBP
Net price for quantities from 250 pcs - 0.84 GBPGross price for quantities from 250 pcs - 0.84 GBP
Net price for quantities from 1000 pcs - 0.79 GBPGross price for quantities from 1000 pcs - 0.79 GBP