+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS60100PWP

IC: PMIC; Uout: 3.3V; HTSSOP20; boost; Usup: 1.8÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS60100PWP
TME Symbol:
TPS60100PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Output voltage
3.3V
Output current
0.2A
Frequency
300kHz
Mounting
SMD
Case
HTSSOP20
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 1.8...3.6V
Gross weight0.07 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS60100PWP
0 in TME stock
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.
Net price for quantities from 70 pcs - 2.89 GBPGross price for quantities from 70 pcs - 2.89 GBP