+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS70933DBVT

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.15A; SOT23-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS70933DBVT
TME Symbol:
TPS70933DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.4V
Output voltage
3.3V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Manufacturer series
TPS709
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.7...30V
Manufacturer standard package
250pcs.
Gross weight0.041 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS70933DBVT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 5 pcs - 1.23 EURGross price for quantities from 5 pcs - 1.23 EUR
Net price for quantities from 10 pcs - 1.11 EURGross price for quantities from 10 pcs - 1.11 EUR
Net price for quantities from 25 pcs - 0.98 EURGross price for quantities from 25 pcs - 0.98 EUR
Net price for quantities from 50 pcs - 0.91 EURGross price for quantities from 50 pcs - 0.91 EUR
Net price for quantities from 100 pcs - 0.88 EURGross price for quantities from 100 pcs - 0.88 EUR
Net price for quantities from 150 pcs - 0.87 EURGross price for quantities from 150 pcs - 0.87 EUR
Net price for quantities from 250 pcs - 0.85 EURGross price for quantities from 250 pcs - 0.85 EUR
Net price for quantities from 2500 pcs - 0.78 EURGross price for quantities from 2500 pcs - 0.78 EUR
Packaging method by the manufacturer:
Reel = 250 pcs