+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS709A33DBVT

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.15A; SOT23-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS709A33DBVT
TME Symbol:
TPS709A33DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
3.3V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.7...30V
Manufacturer standard package
250pcs.
Gross weight0.035 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS709A33DBVT
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.31 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.00 EUR
Net price for quantities from 25 pcs - 0.89 EURGross price for quantities from 25 pcs - 0.89 EUR
Net price for quantities from 100 pcs - 0.84 EURGross price for quantities from 100 pcs - 0.84 EUR
Packaging method by the manufacturer:
Reel = 250 pcs