+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TPS73633DBVT

IC: voltage regulator; LDO,fixed; 3.3V; 0.4A; SOT23-5; SMD; ±1%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73633DBVT
TME Symbol:
TPS73633DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.2V
Output voltage
3.3V
Output current
0.4A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.7...5.5V
Manufacturer standard package
250pcs.
Gross weight0.052 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS73633DBVT
310 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.60 EURGross price for quantities from 1 pcs - 2.60 EUR
Net price for quantities from 5 pcs - 2.19 EURGross price for quantities from 5 pcs - 2.19 EUR
Net price for quantities from 10 pcs - 2.01 EURGross price for quantities from 10 pcs - 2.01 EUR
Net price for quantities from 25 pcs - 1.82 EURGross price for quantities from 25 pcs - 1.82 EUR
Net price for quantities from 50 pcs - 1.71 EURGross price for quantities from 50 pcs - 1.71 EUR
Net price for quantities from 100 pcs - 1.62 EURGross price for quantities from 100 pcs - 1.62 EUR
Net price for quantities from 250 pcs - 1.55 EURGross price for quantities from 250 pcs - 1.55 EUR
Net price for quantities from 2500 pcs - 1.44 EURGross price for quantities from 2500 pcs - 1.44 EUR
Packaging method by the manufacturer:Reel = 250 pcs