+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG210200R1211

Transformer: current; Cutout: Ø210mm; 1kVAC; IP20; -10÷70°C

Manufacturer: ABB

Manufacturer part number:
2CSG210200R1211
TME Symbol:
TR5/A

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
TR
Mounting hole dimensions
Ø210mm
Max. voltage
1kV AC
IP rating
IP20
Dimensions (a x b x c)
290x310x55mm
Operating temperature
-10...70°C
Test accessories features
Ferranti current transformer
Gear
500:1
Gross weight200 g
EAN code8012542065708

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG210200R1211
0 in TME stock
Net price for quantities from 1 pcs - 664.04 EURGross price for quantities from 1 pcs - 664.04 EUR
Net price for quantities from 3 pcs - 618.25 EURGross price for quantities from 3 pcs - 618.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.