+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7016

Counter: electronical; LCD; pulses; 999999; IP40; IN 1: contact


Manufacturer: TRUMETER

Manufacturer part number:
7016
TME Symbol:
TRU-7016

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
999999
Resetting method
removing batteries
IP rating
IP40
Kind of input 1
contact
Max IN1 counting frequency
12Hz
Operating temperature
0...50°C
Body dimensions
31x24x10.7mm
Display height 1
6mm
Mounting hole dimensions
29.4x22mm
Electrical connection
wires
Mounting
on panel
Power supply
  • battery LR44 1,5V x1
Battery/ rechargeable battery
  • battery LR44 1,5V x1
Gross weight19.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
7016
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.40 USDGross price for quantities from 1 pcs - 21.40 USD
Net price for quantities from 5 pcs - 19.97 USDGross price for quantities from 5 pcs - 19.97 USD
Net price for quantities from 20 pcs - 18.44 USDGross price for quantities from 20 pcs - 18.44 USD