+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7922

Counter: electronical; LCD; time/pulses; 999999; IP65; 48x48x93mm


Manufacturer: TRUMETER

Manufacturer part number:
7922
TME Symbol:
TRU-7922

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
time/pulses
Counting range
999999
Resetting method
electrical, manual
IP rating
IP65
Kind of input 1
NPN, PNP
Max IN1 counting frequency
10kHz
Operating temperature
-10...60°C
Body dimensions
48x48x93mm
Display height 1
7mm
Display 2 height
4mm
Mounting hole dimensions
45x45mm
Mounting
on panel
Kind of counter
progressive/reversing
Supply voltage
  • 10...26V DC
  • 85...265V AC
Gross weight299.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
7922
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 229.74 EURGross price for quantities from 1 pcs - 229.74 EUR
Net price for quantities from 5 pcs - 215.39 EURGross price for quantities from 5 pcs - 215.39 EUR
Net price for quantities from 10 pcs - 206.77 EURGross price for quantities from 10 pcs - 206.77 EUR