+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS1851ILT

IC: operational amplifier; 530kHz; Ch: 1; 1.8÷6VDC; SOT23-5; 0.1mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS1851ILT
TME Symbol:
TS1851ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
530kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.18V/μs
Input offset voltage
0.1mV
Kind of package
reel, tape
Input bias current
93nA
Input offset current
25nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS1851ILT
2071 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 3000 pcs - 0.27 EURGross price for quantities from 3000 pcs - 0.27 EUR
Net price for quantities from 6000 pcs - 0.26 EURGross price for quantities from 6000 pcs - 0.26 EUR
Net price for quantities from 15000 pcs - 0.25 EURGross price for quantities from 15000 pcs - 0.25 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs