+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS1854IDT

IC: operational amplifier; 656kHz; Ch: 4; 1.8÷6VDC; SO14; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS1854IDT
TME Symbol:
TS1854IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
656kHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.25V/μs
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
93nA
Input offset current
25nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS1854IDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.34 EURGross price for quantities from 1 pcs - 1.34 EUR
Net price for quantities from 10 pcs - 1.03 EURGross price for quantities from 10 pcs - 1.03 EUR
Net price for quantities from 25 pcs - 0.97 EURGross price for quantities from 25 pcs - 0.97 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 0.87 EUR
Net price for quantities from 250 pcs - 0.78 EURGross price for quantities from 250 pcs - 0.78 EUR
Net price for quantities from 500 pcs - 0.71 EURGross price for quantities from 500 pcs - 0.71 EUR
Net price for quantities from 1000 pcs - 0.64 EURGross price for quantities from 1000 pcs - 0.64 EUR
Net price for quantities from 2500 pcs - 0.55 EURGross price for quantities from 2500 pcs - 0.55 EUR
Net price for quantities from 5000 pcs - 0.47 EURGross price for quantities from 5000 pcs - 0.47 EUR
Net price for quantities from 7500 pcs - 0.43 EURGross price for quantities from 7500 pcs - 0.43 EUR