+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS1874AIYPT

IC: operational amplifier; 1.8MHz; Ch: 4; 1.8÷6VDC; TSSOP14; 1.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS1874AIYPT
TME Symbol:
TS1874AIYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Quiescent current
875µA
Input offset voltage
1.5mV
Input bias current
0.15µA
Input offset current
60nA
Application
automotive industry
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS1874AIYPT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.94 GBPGross price for quantities from 2500 pcs - 0.94 GBP