+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS2431BILT

IC: voltage reference source; 2.5V; ±0.5%; SOT23-3; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TS2431BILT
TME Symbol:
TS2431BILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23-3
Operating temperature
-40...105°C
Operating voltage
2.5...24V
Kind of package
reel, tape
Maximum output current
0.1A
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS2431BILT
0 in TME stock
Net price for quantities from 1 pcs - 0.40 EURGross price for quantities from 1 pcs - 0.40 EUR
Net price for quantities from 5 pcs - 0.33 EURGross price for quantities from 5 pcs - 0.33 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.30 EUR
Net price for quantities from 25 pcs - 0.26 EURGross price for quantities from 25 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 250 pcs - 0.21 EURGross price for quantities from 250 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 9000 pcs - 0.19 EURGross price for quantities from 9000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.