+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS272ACDT

IC: operational amplifier; 3.5MHz; Ch: 2; 3÷16VDC; SO8; 6.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS272ACDT
TME Symbol:
TS272ACDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
5.5V/μs
Integrated circuit features
universal
Input offset voltage
6.5mV
Kind of package
reel, tape
Input bias current
0.15nA
Input offset current
0.1nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS272ACDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.45 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 10 pcs - 0.21 EURGross price for quantities from 10 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 2500 pcs - 0.14 EURGross price for quantities from 2500 pcs - 0.14 EUR