+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS272CDT

IC: operational amplifier; 3.5MHz; Ch: 2; 3÷16VDC; SO8; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS272CDT
TME Symbol:
TS272CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
5.5V/μs
Integrated circuit features
universal
Input offset voltage
12mV
Kind of package
reel, tape
Gross weight0.124 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS272CDT
53 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.57 GBPGross price for quantities from 1 pcs - 0.57 GBP
Net price for quantities from 10 pcs - 0.39 GBPGross price for quantities from 10 pcs - 0.39 GBP
Net price for quantities from 25 pcs - 0.36 GBPGross price for quantities from 25 pcs - 0.36 GBP
Net price for quantities from 100 pcs - 0.32 GBPGross price for quantities from 100 pcs - 0.32 GBP
Net price for quantities from 200 pcs - 0.30 GBPGross price for quantities from 200 pcs - 0.30 GBP
Net price for quantities from 250 pcs - 0.29 GBPGross price for quantities from 250 pcs - 0.29 GBP
Net price for quantities from 500 pcs - 0.27 GBPGross price for quantities from 500 pcs - 0.27 GBP
Net price for quantities from 1000 pcs - 0.25 GBPGross price for quantities from 1000 pcs - 0.25 GBP
Net price for quantities from 2500 pcs - 0.22 GBPGross price for quantities from 2500 pcs - 0.22 GBP
Net price for quantities from 7500 pcs - 0.18 GBPGross price for quantities from 7500 pcs - 0.18 GBP
Packaging method by the manufacturer:
Reel = 2 500 pcs