+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 3.5MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | 3...16V DC | |
Case | SO14 | |
Operating temperature | 0...70°C | |
Slew rate | 5.5V/μs | |
Integrated circuit features | high speed | |
Input offset voltage | 6.5mV | |
Kind of package | reel, tape | |
Input bias current | 0.15nA | |
Input offset current | 0.1nA |