+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS274IPT

IC: operational amplifier; 3.5MHz; Ch: 4; 3÷16VDC; TSSOP14; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS274IPT
TME Symbol:
TS274IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...16V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
5.5V/μs
Integrated circuit features
high speed
Input offset voltage
12mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS274IPT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.59 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 25 pcs - 0.55 EURGross price for quantities from 25 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.49 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 250 pcs - 0.45 EURGross price for quantities from 250 pcs - 0.45 EUR
Net price for quantities from 500 pcs - 0.42 EURGross price for quantities from 500 pcs - 0.42 EUR
Net price for quantities from 1000 pcs - 0.38 EURGross price for quantities from 1000 pcs - 0.38 EUR
Net price for quantities from 2500 pcs - 0.34 EURGross price for quantities from 2500 pcs - 0.34 EUR
Net price for quantities from 5000 pcs - 0.31 EURGross price for quantities from 5000 pcs - 0.31 EUR
Net price for quantities from 10000 pcs - 0.28 EURGross price for quantities from 10000 pcs - 0.28 EUR