+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS27L2CDT

IC: operational amplifier; 100kHz; Ch: 2; 3÷16VDC; SO8; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS27L2CDT
TME Symbol:
TS27L2CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
40mV/μs
Integrated circuit features
low power
Input offset voltage
12mV
Kind of package
reel, tape
Gross weight0.103 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS27L2CDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.52 EURGross price for quantities from 1 pcs - 0.52 EUR
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 250 pcs - 0.24 EURGross price for quantities from 250 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.22 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.21 EUR
Net price for quantities from 2500 pcs - 0.19 EURGross price for quantities from 2500 pcs - 0.19 EUR
Net price for quantities from 7500 pcs - 0.18 EURGross price for quantities from 7500 pcs - 0.18 EUR
Net price for quantities from 25000 pcs - 0.17 EURGross price for quantities from 25000 pcs - 0.17 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs