+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS27M2AIDT

IC: operational amplifier; 1MHz; Ch: 2; 3÷16VDC; SO8; 6.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS27M2AIDT
TME Symbol:
TS27M2AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
6.5mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Gross weight0.115 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS27M2AIDT
2481 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.50 EURGross price for quantities from 1 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.40 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 2500 pcs - 0.26 EURGross price for quantities from 2500 pcs - 0.26 EUR
Net price for quantities from 5000 pcs - 0.24 EURGross price for quantities from 5000 pcs - 0.24 EUR
Net price for quantities from 12500 pcs - 0.20 EURGross price for quantities from 12500 pcs - 0.20 EUR
Net price for quantities from 17500 pcs - 0.20 EURGross price for quantities from 17500 pcs - 0.20 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs