+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3011ICT

IC: comparator; fast; Cmp: 1; 2.2÷5V; SMT; SC70-5; reel,tape; 100pA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3011ICT
TME Symbol:
TS3011ICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Operating voltage
2.2...5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.1nA
Gross weight0.116 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS3011ICT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.74 EURGross price for quantities from 1 pcs - 1.74 EUR
Net price for quantities from 5 pcs - 1.47 EURGross price for quantities from 5 pcs - 1.47 EUR
Net price for quantities from 10 pcs - 1.33 EURGross price for quantities from 10 pcs - 1.33 EUR
Net price for quantities from 25 pcs - 1.23 EURGross price for quantities from 25 pcs - 1.23 EUR
Net price for quantities from 100 pcs - 1.20 EURGross price for quantities from 100 pcs - 1.20 EUR