+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3011IYLT

IC: comparator; fast; Cmp: 1; 2.2÷5V; SMT; SOT23-5; reel,tape; 100pA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3011IYLT
TME Symbol:
TS3011IYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Operating voltage
2.2...5V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.1nA
Application
automotive industry
Gross weight0.05 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS3011IYLT
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 2.24 EURGross price for quantities from 3000 pcs - 2.24 EUR