+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS3021AILT

IC: comparator; fast; Cmp: 1; 2÷5V; SMT; SOT23; reel,tape; Iio: 100nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3021AILT
TME Symbol:
TS3021AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Operating voltage
2...5V
Mounting
SMT
Case
SOT23
Operating temperature
-40...125°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
100nA
Input bias current
0.3µA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS3021AILT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.64 EUR
Net price for quantities from 2 pcs - 1.52 EURGross price for quantities from 2 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 1.28 EURGross price for quantities from 10 pcs - 1.28 EUR
Net price for quantities from 25 pcs - 1.18 EURGross price for quantities from 25 pcs - 1.18 EUR
Net price for quantities from 50 pcs - 1.13 EURGross price for quantities from 50 pcs - 1.13 EUR
Net price for quantities from 100 pcs - 1.07 EURGross price for quantities from 100 pcs - 1.07 EUR
Net price for quantities from 250 pcs - 1.01 EURGross price for quantities from 250 pcs - 1.01 EUR
Net price for quantities from 500 pcs - 0.97 EURGross price for quantities from 500 pcs - 0.97 EUR
Net price for quantities from 3000 pcs - 0.90 EURGross price for quantities from 3000 pcs - 0.90 EUR