+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3022IST

IC: comparator; fast; Cmp: 2; 1.8÷5V; SMT; miniSO8; reel,tape; 100nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3022IST
TME Symbol:
TS3022IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Operating voltage
1.8...5V
Mounting
SMT
Case
miniSO8
Operating temperature
-40...125°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
100nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS3022IST
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.92 USDGross price for quantities from 4000 pcs - 0.92 USD