+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS321IYLT

IC: operational amplifier; 800kHz; Ch: 1; 3÷30VDC; SOT23-5; 5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS321IYLT
TME Symbol:
TS321IYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
1
Mounting
SMT
Voltage supply range
3...30V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Integrated circuit features
low power
Input offset voltage
5mV
Kind of package
reel, tape
Input offset current
50nA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS321IYLT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.43 EURGross price for quantities from 1 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.35 EURGross price for quantities from 10 pcs - 0.35 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 250 pcs - 0.28 EURGross price for quantities from 250 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.26 EUR
Net price for quantities from 3000 pcs - 0.24 EURGross price for quantities from 3000 pcs - 0.24 EUR
Net price for quantities from 6000 pcs - 0.23 EURGross price for quantities from 6000 pcs - 0.23 EUR
Net price for quantities from 15000 pcs - 0.21 EURGross price for quantities from 15000 pcs - 0.21 EUR