+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS3330AQPR

IC: voltage reference source; 3V; ±0.15%; QFN8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3330AQPR
TME Symbol:
TS3330AQPR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±0.15%
Mounting
SMD
Case
QFN8
Operating temperature
-40...125°C
Operating voltage
1.8...5.5V
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS3330AQPR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.09 EUR
Net price for quantities from 10 pcs - 1.02 EURGross price for quantities from 10 pcs - 1.02 EUR