+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS334IDT

IC: comparator; low-power; Cmp: 4; 1.6÷5V; SMT; SO14; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS334IDT
TME Symbol:
TS334IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
1.6...5V
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
100nA
Gross weight0.158 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
TS334IDT
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.17 USDGross price for quantities from 2500 pcs - 1.17 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs