+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3702IDT

IC: comparator; low-power; Cmp: 2; 2.7÷16V; SMT; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3702IDT
TME Symbol:
TS3702IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.7...16V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
6.5mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.3nA
Input bias current
0.6nA
Gross weight0.116 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
TS3702IDT
2332 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.59 EUR
Net price for quantities from 4 pcs - 0.52 EURGross price for quantities from 4 pcs - 0.52 EUR
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 50 pcs - 0.27 EURGross price for quantities from 50 pcs - 0.27 EUR
Net price for quantities from 2500 pcs - 0.23 EURGross price for quantities from 2500 pcs - 0.23 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs