+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3702IPT

IC: comparator; low-power; Cmp: 2; 2.7÷16V; SMT; TSSOP8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3702IPT
TME Symbol:
TS3702IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.7...16V
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...125°C
Input offset voltage
6.5mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.3nA
Input bias current
0.6nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS3702IPT
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.26 GBPGross price for quantities from 4000 pcs - 0.26 GBP
Net price for quantities from 20000 pcs - 0.23 GBPGross price for quantities from 20000 pcs - 0.23 GBP