+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS372CDT

IC: comparator; low-power; Cmp: 2; 3÷16V; SMT; SO8; reel,tape; 200pA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS372CDT
TME Symbol:
TS372CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
3...16V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
12mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
0.2nA
Gross weight0.106 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
TS372CDT
126 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 10 pcs - 0.62 EURGross price for quantities from 10 pcs - 0.62 EUR
Net price for quantities from 25 pcs - 0.53 EURGross price for quantities from 25 pcs - 0.53 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.41 EUR
Net price for quantities from 250 pcs - 0.35 EURGross price for quantities from 250 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.32 EUR
Net price for quantities from 2500 pcs - 0.27 EURGross price for quantities from 2500 pcs - 0.27 EUR
Net price for quantities from 5000 pcs - 0.26 EURGross price for quantities from 5000 pcs - 0.26 EUR
Net price for quantities from 7500 pcs - 0.25 EURGross price for quantities from 7500 pcs - 0.25 EUR
Net price for quantities from 17500 pcs - 0.24 EURGross price for quantities from 17500 pcs - 0.24 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs