+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS374IDT

IC: comparator; low-power; Cmp: 4; 3÷16V; SMT; SO14; reel,tape; 200pA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS374IDT
TME Symbol:
TS374IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
3...16V
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
12mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
0.2nA
Gross weight0.179 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
TS374IDT
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.32 USDGross price for quantities from 2500 pcs - 0.32 USD
Net price for quantities from 5000 pcs - 0.31 USDGross price for quantities from 5000 pcs - 0.31 USD
Net price for quantities from 7500 pcs - 0.30 USDGross price for quantities from 7500 pcs - 0.30 USD
Net price for quantities from 10000 pcs - 0.30 USDGross price for quantities from 10000 pcs - 0.30 USD
Net price for quantities from 12500 pcs - 0.29 USDGross price for quantities from 12500 pcs - 0.29 USD
Net price for quantities from 25000 pcs - 0.28 USDGross price for quantities from 25000 pcs - 0.28 USD
Net price for quantities from 37500 pcs - 0.26 USDGross price for quantities from 37500 pcs - 0.26 USD
Packaging method by the manufacturer:Reel = 2 500 pcs