+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS393IYDT

IC: comparator; low-power; Cmp: 2; 2.7÷16V; SMT; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS393IYDT
TME Symbol:
TS393IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.7...16V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
6.5mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
0.3nA
Application
automotive industry
Gross weight0.114 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
TS393IYDT
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Packaging method by the manufacturer:Reel = 2 500 pcs