+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS4041EILT-1.2

IC: voltage reference source; 1.225V; ±2%; SOT23-3; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TS4041EILT-1.2
TME Symbol:
TS4041EILT-1.2

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±2%
Mounting
SMD
Case
SOT23-3
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS4041EILT-1.2
0 in TME stock
Net price for quantities from 1 pcs - 0.56 EURGross price for quantities from 1 pcs - 0.56 EUR
Net price for quantities from 250 pcs - 0.47 EURGross price for quantities from 250 pcs - 0.47 EUR
Net price for quantities from 500 pcs - 0.42 EURGross price for quantities from 500 pcs - 0.42 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.35 EUR
Net price for quantities from 3000 pcs - 0.28 EURGross price for quantities from 3000 pcs - 0.28 EUR
Net price for quantities from 9000 pcs - 0.26 EURGross price for quantities from 9000 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)