+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS431AIYLT

IC: voltage reference source; 1.24V; ±1%; SOT23-5; reel,tape; 30mA

Manufacturer: STMicroelectronics

Manufacturer part number:
TS431AIYLT
TME Symbol:
TS431AIYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
1.24V
Tolerance
±1%
Mounting
SMD
Case
SOT23-5
Operating temperature
-40...125°C
Operating voltage
1.24...6V
Kind of package
reel, tape
Maximum output current
30mA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS431AIYLT
0 in TME stock
Net price for quantities from 3000 pcs - 0.16 EURGross price for quantities from 3000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 3 000)