+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS432AILT

IC: voltage reference source; 1.24V; ±0.5%; SOT23-3; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS432AILT
TME Symbol:
TS432AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
1.24V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23-3
Operating temperature
-40...85°C
Operating voltage
1.24...10V
Kind of package
reel, tape
Maximum output current
12mA
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS432AILT
2670 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 10 pcs - 0.62 EURGross price for quantities from 10 pcs - 0.62 EUR
Net price for quantities from 25 pcs - 0.56 EURGross price for quantities from 25 pcs - 0.56 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.50 EUR
Net price for quantities from 250 pcs - 0.47 EURGross price for quantities from 250 pcs - 0.47 EUR
Net price for quantities from 500 pcs - 0.44 EURGross price for quantities from 500 pcs - 0.44 EUR
Net price for quantities from 3000 pcs - 0.40 EURGross price for quantities from 3000 pcs - 0.40 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs