+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS4431ILT

IC: voltage reference source; 1.224V; ±1%; SOT23-5; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TS4431ILT
TME Symbol:
TS4431ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
1.224V
Tolerance
±1%
Mounting
SMD
Case
SOT23-5
Operating temperature
-40...85°C
Operating voltage
1.5...10V
Kind of package
reel, tape
Maximum output current
30mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS4431ILT
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 3000 pcs - 0.34 USDGross price for quantities from 3000 pcs - 0.34 USD
Net price for quantities from 6000 pcs - 0.32 USDGross price for quantities from 6000 pcs - 0.32 USD
Net price for quantities from 9000 pcs - 0.31 USDGross price for quantities from 9000 pcs - 0.31 USD
Net price for quantities from 15000 pcs - 0.30 USDGross price for quantities from 15000 pcs - 0.30 USD
Net price for quantities from 24000 pcs - 0.30 USDGross price for quantities from 24000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.