+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS4436ICT

IC: voltage reference source; 0.6V; ±1%; SC70; reel,tape; 30mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS4436ICT
TME Symbol:
TS4436ICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
0.6V
Tolerance
±1%
Mounting
SMD
Case
SC70
Operating temperature
-40...85°C
Operating voltage
1.7...10V
Kind of package
reel, tape
Maximum output current
30mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS4436ICT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.44 EURGross price for quantities from 1 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 25 pcs - 0.31 EURGross price for quantities from 25 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 250 pcs - 0.24 EURGross price for quantities from 250 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.22 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.21 EUR
Net price for quantities from 3000 pcs - 0.20 EURGross price for quantities from 3000 pcs - 0.20 EUR
Net price for quantities from 6000 pcs - 0.19 EURGross price for quantities from 6000 pcs - 0.19 EUR
Net price for quantities from 12000 pcs - 0.18 EURGross price for quantities from 12000 pcs - 0.18 EUR