+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS462CDT

IC: operational amplifier; 12MHz; Ch: 2; 2.7÷10VDC; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS462CDT
TME Symbol:
TS462CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SO8
Slew rate
4V/μs
Kind of package
reel, tape
Input offset current
200nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.107 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS462CDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.53 EUR
Net price for quantities from 25 pcs - 0.49 EURGross price for quantities from 25 pcs - 0.49 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 250 pcs - 0.40 EURGross price for quantities from 250 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.37 EURGross price for quantities from 500 pcs - 0.37 EUR
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.34 EUR
Net price for quantities from 2500 pcs - 0.30 EURGross price for quantities from 2500 pcs - 0.30 EUR
Net price for quantities from 5000 pcs - 0.28 EURGross price for quantities from 5000 pcs - 0.28 EUR
Net price for quantities from 12500 pcs - 0.26 EURGross price for quantities from 12500 pcs - 0.26 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs