+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS462CST

IC: operational amplifier; 12MHz; Ch: 2; 2.7÷10VDC; miniSO8; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS462CST
TME Symbol:
TS462CST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
miniSO8
Operating temperature
-20...70°C
Slew rate
4V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input offset current
200nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.064 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS462CST
3775 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.19 EURGross price for quantities from 1 pcs - 1.19 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.76 EUR
Net price for quantities from 25 pcs - 0.69 EURGross price for quantities from 25 pcs - 0.69 EUR
Net price for quantities from 100 pcs - 0.59 EURGross price for quantities from 100 pcs - 0.59 EUR
Net price for quantities from 250 pcs - 0.53 EURGross price for quantities from 250 pcs - 0.53 EUR
Net price for quantities from 500 pcs - 0.49 EURGross price for quantities from 500 pcs - 0.49 EUR
Net price for quantities from 1000 pcs - 0.46 EURGross price for quantities from 1000 pcs - 0.46 EUR
Net price for quantities from 4000 pcs - 0.39 EURGross price for quantities from 4000 pcs - 0.39 EUR
Net price for quantities from 8000 pcs - 0.36 EURGross price for quantities from 8000 pcs - 0.36 EUR
Packaging method by the manufacturer:Reel = 4 000 pcs