+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS507CLT

IC: operational amplifier; 1.9MHz; Ch: 1; 2.7÷5.5VDC; SOT23-5; 75nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS507CLT
TME Symbol:
TS507CLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.9MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SOT23-5
Operating temperature
0...85°C
Slew rate
0.6V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.55mV
Kind of package
reel, tape
Input offset current
75nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS507CLT
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.42 EURGross price for quantities from 3000 pcs - 0.42 EUR