+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS512BIYDT

IC: operational amplifier; 3MHz; Ch: 2; 3÷30VDC; SO8; 1.5mV; 40nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS512BIYDT
TME Symbol:
TS512BIYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Integrated circuit features
precision
Input offset voltage
1.5mV
Kind of package
reel, tape
Input offset current
40nA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS512BIYDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 10 pcs - 0.67 EURGross price for quantities from 10 pcs - 0.67 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.59 EURGross price for quantities from 500 pcs - 0.59 EUR
Net price for quantities from 1000 pcs - 0.54 EURGross price for quantities from 1000 pcs - 0.54 EUR
Net price for quantities from 2500 pcs - 0.51 EURGross price for quantities from 2500 pcs - 0.51 EUR