+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS512IDT

IC: operational amplifier; 3MHz; Ch: 2; 3÷30VDC; SO8; 3.5mV; 40nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS512IDT
TME Symbol:
TS512IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Integrated circuit features
precision
Input offset voltage
3.5mV
Kind of package
reel, tape
Input offset current
40nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS512IDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
Net price for quantities from 2500 pcs - 0.63 USDGross price for quantities from 2500 pcs - 0.63 USD
Net price for quantities from 5000 pcs - 0.59 USDGross price for quantities from 5000 pcs - 0.59 USD
Net price for quantities from 12500 pcs - 0.55 USDGross price for quantities from 12500 pcs - 0.55 USD