+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS512IYDT

IC: operational amplifier; 3MHz; Ch: 2; 3÷30VDC; SO8; 3.5mV; 40nA

Manufacturer: STMicroelectronics

Manufacturer part number:
TS512IYDT
TME Symbol:
TS512IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Integrated circuit features
precision
Input offset voltage
3.5mV
Kind of package
reel, tape
Input offset current
40nA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS512IYDT
0 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 250 pcs - 1.42 USDGross price for quantities from 250 pcs - 1.42 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.31 USD
Net price for quantities from 2500 pcs - 1.22 USDGross price for quantities from 2500 pcs - 1.22 USD
Net price for quantities from 5000 pcs - 1.17 USDGross price for quantities from 5000 pcs - 1.17 USD
Net price for quantities from 7500 pcs - 1.15 USDGross price for quantities from 7500 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)