+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS514AIDT

IC: operational amplifier; 3MHz; Ch: 4; 6÷30VDC; SO14; 1.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS514AIDT
TME Symbol:
TS514AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
6...30V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Integrated circuit features
precision
Input offset voltage
1.5mV
Kind of package
reel, tape
Gross weight0.201 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS514AIDT
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
Packaging method by the manufacturer:Reel = 2 500 pcs