+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS522IDT

IC: operational amplifier; 15MHz; Ch: 2; 2.5÷15VDC; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS522IDT
TME Symbol:
TS522IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...15V DC
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
low noise
Kind of package
reel, tape
Gross weight0.107 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS522IDT
2868 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.12 GBPGross price for quantities from 1 pcs - 1.12 GBP
Net price for quantities from 5 pcs - 0.92 GBPGross price for quantities from 5 pcs - 0.92 GBP
Net price for quantities from 10 pcs - 0.83 GBPGross price for quantities from 10 pcs - 0.83 GBP
Net price for quantities from 25 pcs - 0.72 GBPGross price for quantities from 25 pcs - 0.72 GBP
Net price for quantities from 50 pcs - 0.67 GBPGross price for quantities from 50 pcs - 0.67 GBP
Net price for quantities from 100 pcs - 0.62 GBPGross price for quantities from 100 pcs - 0.62 GBP
Net price for quantities from 250 pcs - 0.57 GBPGross price for quantities from 250 pcs - 0.57 GBP
Net price for quantities from 500 pcs - 0.55 GBPGross price for quantities from 500 pcs - 0.55 GBP
Net price for quantities from 2500 pcs - 0.52 GBPGross price for quantities from 2500 pcs - 0.52 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs