+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS 6/21

Transformer: mains; 6VA; 230VAC; 8.5V; 8.5V; 280mA; 280mA; IP00

Manufacturer: INDEL

Manufacturer part number:
TS 6/21
TME Symbol:
TS6/21

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
6VA
Primary voltage
230V AC
Secondary voltage 1
8.5V
Secondary voltage 2
8.5V
Secondary winding current 1
0.28A
Secondary winding current 2
280mA
Leads
for PCB
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
12-9
Secondary winding terminals
3-2, 3-1
Dimensions
Gross weight258.47 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 6/21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order