+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS7221BILT

IC: comparator; low-power; Cmp: 1; 2.7÷10V; SMT; SOT23; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS7221BILT
TME Symbol:
TS7221BILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...10V
Mounting
SMT
Case
SOT23
Operating temperature
-40...85°C
Input offset voltage
18mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
0.3nA
Input bias current
0.6nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS7221BILT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.76 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.54 EURGross price for quantities from 10 pcs - 0.54 EUR
Net price for quantities from 25 pcs - 0.50 EURGross price for quantities from 25 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 250 pcs - 0.42 EURGross price for quantities from 250 pcs - 0.42 EUR
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.40 EUR
Net price for quantities from 1000 pcs - 0.38 EURGross price for quantities from 1000 pcs - 0.38 EUR
Net price for quantities from 3000 pcs - 0.35 EURGross price for quantities from 3000 pcs - 0.35 EUR
Net price for quantities from 6000 pcs - 0.34 EURGross price for quantities from 6000 pcs - 0.34 EUR
Net price for quantities from 15000 pcs - 0.32 EURGross price for quantities from 15000 pcs - 0.32 EUR