+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS861AIDT

IC: comparator; low-power; Cmp: 1; 2.7÷10V; SMT; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS861AIDT
TME Symbol:
TS861AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...10V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
10mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.3nA
Gross weight0.11 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS861AIDT
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.30 EURGross price for quantities from 1 pcs - 0.30 EUR