+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS912BIYDT

IC: operational amplifier; 1MHz; Ch: 2; 2.7÷16VDC; SO8; 3mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS912BIYDT
TME Symbol:
TS912BIYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Application
automotive industry
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS912BIYDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.74 EURGross price for quantities from 1 pcs - 1.74 EUR
Net price for quantities from 25 pcs - 1.54 EURGross price for quantities from 25 pcs - 1.54 EUR
Net price for quantities from 100 pcs - 1.37 EURGross price for quantities from 100 pcs - 1.37 EUR
Net price for quantities from 250 pcs - 1.25 EURGross price for quantities from 250 pcs - 1.25 EUR
Net price for quantities from 500 pcs - 1.16 EURGross price for quantities from 500 pcs - 1.16 EUR
Net price for quantities from 1000 pcs - 1.05 EURGross price for quantities from 1000 pcs - 1.05 EUR
Net price for quantities from 2500 pcs - 0.95 EURGross price for quantities from 2500 pcs - 0.95 EUR